Part Details for BAS40A-R2-10001 by PanJit Semiconductor
Overview of BAS40A-R2-10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
10001489-056HALF | Amphenol Communications Solutions | Assembly, Top Mount, S/D(68Pins), R/A, Type 123, 5V, 5.6mm s/o, Right 31mm Push Rod Eject, 9.5mm Eject Travel |
Part Details for BAS40A-R2-10001
BAS40A-R2-10001 CAD Models
BAS40A-R2-10001 Part Data Attributes
|
BAS40A-R2-10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40A-R2-10001
PanJit Semiconductor
Rectifier Diode, Schottky, 0.2A, 40V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for BAS40A-R2-10001
This table gives cross-reference parts and alternative options found for BAS40A-R2-10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40A-R2-10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40A_R1_10001 | Rectifier Diode, Schottky, 0.2A, 40V V(RRM), | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A_R1_10001 |
BAS40A | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A |
BAS40A-AU_R2_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A-AU_R2_000A1 |
BAS40A_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A_R2_00001 |
BAS40A-T1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAS40A-R2-10001 vs BAS40A-T1 |
BAS40A-R1-10001 | Rectifier Diode, Schottky, 0.2A, 40V V(RRM), | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A-R1-10001 |
BAS40A-AU_R1_000A1 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A-AU_R1_000A1 |
BAS40A_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS40A-R2-10001 vs BAS40A_R1_00001 |