-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M7648
|
Newark | Diode, Schottky, Dual, 0.12A, 40V, Sot-23, Diode Configuration:Dual Series, Repetitive Peak Reverse Voltage:40V, Average Forward Current:120Ma, Forward Voltage Max:380Mv, Forward Surge Current:200Ma, Operating Temperature Max:125°C Rohs Compliant: Yes |Infineon BAS4004E6327HTSA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 77 |
|
$0.0500 | Buy Now |
DISTI #
BAS4004E6327HTSA1CT-ND
|
DigiKey | DIODE ARR SCHOTT 40V 120MA SOT23 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
46521 In Stock |
|
$0.0385 / $0.3000 | Buy Now |
DISTI #
BAS4004E6327HTSA1
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Tape and Reel (Alt: BAS4004E6327HTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 18000 |
|
RFQ | |
DISTI #
25M7648
|
Avnet Americas | Diode Schottky 40V 0.12A 3-Pin SOT23 T/R - Product that comes on tape, but is not reeled (Alt: 25M7648) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Ammo Pack | 77 Partner Stock |
|
$0.1770 / $0.3640 | Buy Now |
DISTI #
726-BAS4004E6327HTSA
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V 0.12A RoHS: Compliant | 421032 |
|
$0.0740 / $0.2100 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 414000Reel |
|
$0.0381 / $0.0428 | Buy Now |
|
Future Electronics | BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 75000Reel |
|
$0.0381 / $0.0428 | Buy Now |
DISTI #
85540007
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2428 | Americas - 210000 |
|
$0.0394 | Buy Now |
DISTI #
71241415
|
Verical | Diode Schottky Si 0.12A 3-Pin SOT-23 T/R Automotive AEC-Q101 RoHS: Compliant Min Qty: 273 Package Multiple: 1 Date Code: 2324 | Americas - 69980 |
|
$0.0774 / $0.1146 | Buy Now |
|
Bristol Electronics | 27000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS4004E6327HTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAS4004E6327HTSA1
Infineon Technologies AG
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for BAS4004E6327HTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS4004E6327HTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS4004E6433HTMA1 | Infineon Technologies AG | $0.1639 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SOT-23, 3 PIN | BAS4004E6327HTSA1 vs BAS4004E6433HTMA1 |
LBAS40-04LT3G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | BAS4004E6327HTSA1 vs LBAS40-04LT3G |
BAS40-04E6327 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAS4004E6327HTSA1 vs BAS40-04E6327 |
BAS40-04E6433 | Infineon Technologies AG | Check for Price | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAS4004E6327HTSA1 vs BAS40-04E6433 |
BAS40-04E6327 | Siemens | Check for Price | Rectifier Diode, Schottky, 2 Element, Silicon | BAS4004E6327HTSA1 vs BAS40-04E6327 |