Part Details for BAS40 by Diotec Semiconductor AG
Overview of BAS40 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-BAS40CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 0.2A SOT23-3 Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
932 In Stock |
|
$0.0128 / $0.1000 | Buy Now |
DISTI #
637-BAS40
|
Mouser Electronics | Schottky Diodes & Rectifiers Schottky, SOT-23, 40V, 0.2A RoHS: Compliant | 7860 |
|
$0.0140 / $0.1000 | Buy Now |
DISTI #
E02:0323_06675021
|
Arrow Electronics | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2423 | Europe - 102000 |
|
$0.0114 / $0.0180 | Buy Now |
|
Onlinecomponents.com | Schottky Diode - SOT-23 - 40V - 0.2A RoHS: Compliant | 0 |
|
$0.0112 / $0.0173 | Buy Now |
DISTI #
84023611
|
Verical | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2423 | Americas - 102000 |
|
$0.0117 / $0.0185 | Buy Now |
DISTI #
79362621
|
Verical | Diode Small Signal Schottky 40V 0.2A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2733 Package Multiple: 1 | Americas - 15300 |
|
$0.0182 | Buy Now |
DISTI #
BAS40-DIO
|
TME | Diode: Schottky switching, SOT23, SMD, 40V, 0.2A, 5ns, reel,tape Min Qty: 1 | 15300 |
|
$0.0133 / $0.0922 | Buy Now |
Part Details for BAS40
BAS40 CAD Models
BAS40 Part Data Attributes
|
BAS40
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
BAS40
Diotec Semiconductor AG
Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | SOT-23 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.31 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40
This table gives cross-reference parts and alternative options found for BAS40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS40-R1-10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 40V V(RRM), | BAS40 vs BAS40-R1-10001 |
BAS40/T4 | NXP Semiconductors | Check for Price | 0.12A, 40V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | BAS40 vs BAS40/T4 |
BAS40 | Weitronic Enterprise Co Ltd | Check for Price | Rectifier Diode | BAS40 vs BAS40 |
BAS40 | Continental Device India Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | BAS40 vs BAS40 |
BAS40,235 | Nexperia | Check for Price | BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin | BAS40 vs BAS40,235 |
BAS40 | Transys Electronics Limited | Check for Price | Rectifier Diode, Schottky, 1 Element, 40V V(RRM) | BAS40 vs BAS40 |
BAS40,215 | Nexperia | $0.0297 | BAS40 - General-purpose Schottky diode@en-us TO-236 3-Pin | BAS40 vs BAS40,215 |
BAS40 | Secos Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAS40 vs BAS40 |