Part Details for BAS40-06-E3-18 by Vishay Intertechnologies
Overview of BAS40-06-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS40-06-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2288
|
Newark | Schottky Diode Sot23 |Vishay BAS40-06-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0440 / $0.0630 | Buy Now |
DISTI #
BAS40-06-E3-18
|
Avnet Americas | SCHOTTKY DIODE SOT23-E3 - Tape and Reel (Alt: BAS40-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0459 / $0.0583 | Buy Now |
DISTI #
78-BAS40-06-E3-18
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Volt 200mA Series RoHS: Compliant | 19084 |
|
$0.0430 / $0.3700 | Buy Now |
DISTI #
BAS40-06-E3-18
|
TTI | Schottky Diodes & Rectifiers 40 Volt 200mA Series RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0530 | Buy Now |
DISTI #
BAS40-06-E3-18
|
TME | Diode: Schottky switching, SMD, 40V, 0.2A, 5ns, SOT23, reel,tape Min Qty: 10 | 0 |
|
$0.0331 / $0.0803 | RFQ |
DISTI #
BAS40-06-E3-18
|
Avnet Asia | SCHOTTKY DIODE SOT23-E3 (Alt: BAS40-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
BAS40-06-E3-18
|
EBV Elektronik | SCHOTTKY DIODE SOT23-E3 (Alt: BAS40-06-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAS40-06-E3-18
BAS40-06-E3-18 CAD Models
BAS40-06-E3-18 Part Data Attributes
|
BAS40-06-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS40-06-E3-18
Vishay Intertechnologies
Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS40-06-E3-18
This table gives cross-reference parts and alternative options found for BAS40-06-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-06-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06-T | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-06-E3-18 vs BAS40-06-T |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon | Microsemi Corporation | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06,235 | BAS40-06 - General-purpose dual Schottky diode@en-us TO-236 3-Pin | Nexperia | BAS40-06-E3-18 vs BAS40-06,235 |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN | Rectron Semiconductor | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06 | Rectifier Diode, Schottky, 2 Element, 0.04A, 40V V(RRM), Silicon | Siemens | BAS40-06-E3-18 vs BAS40-06 |
BAS40-06-E3-08 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS40-06-E3-18 vs BAS40-06-E3-08 |