Part Details for BAS40-04T-TP by Micro Commercial Components
Overview of BAS40-04T-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS40-04T-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
353-BAS40-04T-TP-ND
|
DigiKey | DIODE ARR SCHOT 40V 200MA SOT523 Min Qty: 3000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0402 | Buy Now |
DISTI #
833-BAS40-04T-TP
|
Mouser Electronics | Schottky Diodes & Rectifiers 150mW SURFACE MOUNT SCHOTTKY BARRIER RoHS: Compliant | 0 |
|
$0.0330 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0320 | Buy Now |
DISTI #
BAS40-04T-TP
|
TME | Diode: Schottky switching, SMD, 40V, 200mA, 5ns, SOT523, reel,tape Min Qty: 25 | 3000 |
|
$0.0322 / $0.0483 | Buy Now |
Part Details for BAS40-04T-TP
BAS40-04T-TP CAD Models
BAS40-04T-TP Part Data Attributes:
|
BAS40-04T-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAS40-04T-TP
Micro Commercial Components
Rectifier Diode, 2 Element, 0.2A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.15 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.2 µA | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAS40-04T-TP
This table gives cross-reference parts and alternative options found for BAS40-04T-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04T-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04T | Rectifier Diode, Schottky, 2 Element, 0.2A, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04T-TP vs BAS40-04T |
BAS40-04T-7-F | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04T-TP vs BAS40-04T-7-F |
BAS40-04T-H | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS40-04T-TP vs BAS40-04T-H |
BAS40-04T | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS40-04T-TP vs BAS40-04T |
BAS40-04T | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, | Formosa Microsemi Co Ltd | BAS40-04T-TP vs BAS40-04T |
BAS40-04TP | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | BAS40-04T-TP vs BAS40-04TP |
BAS40-04T-7 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04T-TP vs BAS40-04T-7 |
BAS40-04T-13 | Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS40-04T-TP vs BAS40-04T-13 |
BAS40-04T-C | Rectifier Diode, Schottky, 2 Element, 0.07A, 70V V(RRM), Silicon, HALOGEN AND LEAD FREE PACKAGE-3 | Secos Corporation | BAS40-04T-TP vs BAS40-04T-C |