Part Details for BAS40-04HMFH by ROHM Semiconductor
Overview of BAS40-04HMFH by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS40-04HMFH
BAS40-04HMFH CAD Models
BAS40-04HMFH Part Data Attributes
|
BAS40-04HMFH
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS40-04HMFH
ROHM Semiconductor
Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2016-11-04 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.12 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS40-04HMFH
This table gives cross-reference parts and alternative options found for BAS40-04HMFH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04HMFH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS40-04W,135 | Rectifier Diode | Nexperia | BAS40-04HMFH vs BAS40-04W,135 |
BAT64-04B5003 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAS40-04HMFH vs BAT64-04B5003 |
S-LBAS40-04LT1G | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | LRC Leshan Radio Co Ltd | BAS40-04HMFH vs S-LBAS40-04LT1G |
1PS70SB44,135 | Rectifier Diode | Nexperia | BAS40-04HMFH vs 1PS70SB44,135 |
BAS40-04HM | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | ROHM Semiconductor | BAS40-04HMFH vs BAS40-04HM |
SP000010309 | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | BAS40-04HMFH vs SP000010309 |
BAT64-04E6327XT | Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, | Infineon Technologies AG | BAS40-04HMFH vs BAT64-04E6327XT |