BAS40-04
Description: Rectifier Diode

Overview of BAS40-04 by Weitronic Enterprise Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS40-04 by Weitronic Enterprise Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS40-04 by Weitronic Enterprise Co Ltd

BAS40-04
Weitronic Enterprise Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
WEITRONIC ENTERPRISE CO LTD
Package Description
SOT-23, 3 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
FAST RECOVERY
Breakdown Voltage-Min
40 V
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.005 µs
Reverse Test Voltage
30 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS40-04
    Weitronic Enterprise Co Ltd
    Rectifier Diode
    VS

Alternate Parts for BAS40-04

This table gives cross-reference parts and alternative options found for BAS40-04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS40-04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS40-04,235 BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin Nexperia BAS40-04 vs BAS40-04,235
BAS40-04 Rectifier Diode, Schottky, 0.04A, 40V V(RRM), Comchip Technology Corporation Ltd BAS40-04 vs BAS40-04
BAS40-04-E3-18 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-04 vs BAS40-04-E3-18
BAS40-04-G Rectifier Diode Weitronic Enterprise Co Ltd BAS40-04 vs BAS40-04-G
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Formosa Microsemi Co Ltd BAS40-04 vs BAS40-04
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN Rectron Semiconductor BAS40-04 vs BAS40-04
BAS40-04212 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE NXP Semiconductors BAS40-04 vs BAS40-04212
BAS40-04GS08 Rectifier Diode, PLASTIC, SOT-23, 3 PIN Vishay Semiconductors BAS40-04 vs BAS40-04GS08
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, PACKAGE-3 WEITRON INTERNATIONAL CO., LTD. BAS40-04 vs BAS40-04
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation BAS40-04 vs BAS40-04
Part Number Description Manufacturer Compare
BAS40-04-HE3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-04 vs BAS40-04-HE3-08
BAS40-04B5003 Rectifier Diode, Schottky, 2 Element, 0.12A, 40V V(RRM), Silicon, SOT-23, 3-PIN Infineon Technologies AG BAS40-04 vs BAS40-04B5003
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.12A, Silicon, SMD, 3 PIN Rectron Semiconductor BAS40-04 vs BAS40-04
BAS40-04-7 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Diodes Incorporated BAS40-04 vs BAS40-04-7
BAS40-04E3 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, PLASTIC PACKAGE-3 Microsemi Corporation BAS40-04 vs BAS40-04E3
BAS40-04212 0.12A, 2 ELEMENT, SILICON, SIGNAL DIODE NXP Semiconductors BAS40-04 vs BAS40-04212
BAS40-04 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor BAS40-04 vs BAS40-04
BAS40-04-TP-HF Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, Micro Commercial Components BAS40-04 vs BAS40-04-TP-HF
BAS40-04-E3-08 Rectifier Diode, Schottky, 2 Element, 0.2A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 Vishay Intertechnologies BAS40-04 vs BAS40-04-E3-08
BAS40-04,215 BAS40-04 - General-purpose dual Schottky diode@en-us TO-236 3-Pin Nexperia BAS40-04 vs BAS40-04,215

Related Parts for BAS40-04

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS40-04 by Weitronic Enterprise Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS40-04 by Weitronic Enterprise Co Ltd

  • Please alert me when BAS40-04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS40-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS40-04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS40-04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS40-04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS40-04 by Weitronic Enterprise Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: