Part Details for BAS34-TR by Vishay Intertechnologies
Overview of BAS34-TR by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BAS34-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C8938
|
Newark | Rectifier Diode,70V V(Rrm),do-35 |Vishay BAS34-TR Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
BAS34-TR
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAS34-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
DISTI #
BAS34-TR
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: BAS34-TR) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0351 / $0.0446 | Buy Now |
Part Details for BAS34-TR
BAS34-TR CAD Models
BAS34-TR Part Data Attributes:
|
BAS34-TR
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS34-TR
Vishay Intertechnologies
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-204AH, DO-35, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 70 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS34-TR
This table gives cross-reference parts and alternative options found for BAS34-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS34-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148-1E3 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, | Microsemi Corporation | BAS34-TR vs 1N4148-1E3 |
1N4148-1E3 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 | Microchip Technology Inc | BAS34-TR vs 1N4148-1E3 |