-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAS32L - High-speed switching diode@en-us MELF 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BAS32L,115 by Nexperia is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6753
|
Newark | Diode, Small Signal, 0.2A, 100V, Sod-80C, Diode Configuration:Single, Repetitive Peak Reverse Volt... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 76688 |
|
$0.0250 / $0.1250 | Buy Now |
DISTI #
97W1821
|
Newark | Diode, Small Signal, 0.2A, 100V, Sod-80C, Diode Configuration:Single, Repetitive Peak Reverse Volt... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 22500 |
|
$0.0240 / $0.0280 | Buy Now |
DISTI #
25AC6201
|
Newark | Bas32L/Sod80/Llds Rohs Compliant: Yes |Nexperia BAS32L,115 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 22500 |
|
$0.0200 / $0.0240 | Buy Now |
DISTI #
1727-2891-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA LLDS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6300 In Stock |
|
$0.0104 / $0.1000 | Buy Now |
DISTI #
BAS32L,115
|
Avnet Americas | Small Signal Switching Diode, Single, 100 V, 200 mA, 1 V, 4 ns, 4 A, 2 Pins, SOD-80C (MiniMELF) - Ta... more Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
22500 |
|
$0.0058 | Buy Now |
DISTI #
771-BAS32L-T/R
|
Mouser Electronics | Small Signal Switching Diodes BAS32L/SOD80/LLDS RoHS: Compliant | 44753 |
|
$0.0100 / $0.1100 | Buy Now |
DISTI #
E02:0323_00016449
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2445 | Europe - 317500 |
|
$0.0147 / $0.0159 | Buy Now |
DISTI #
A03:0893_00016449
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2442 | Asia - 45000 |
|
$0.0100 / $0.0158 | Buy Now |
DISTI #
V36:1790_06512870
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2332 | Americas - 42500 |
|
$0.0084 | Buy Now |
DISTI #
E21:3489_00016449
|
Arrow Electronics | Diode Switching 100V 0.2A 2-Pin Mini-MELF T/R Min Qty: 6882 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2423 | Europe - 32674 |
|
$0.0167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS32L,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS32L,115
Nexperia
BAS32L - High-speed switching diode@en-us MELF 2-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | MELF | |
Pin Count | 2 | |
Manufacturer Package Code | SOD80C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1991-04-01 | |
Samacsys Manufacturer | Nexperia | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | IEC-60134 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAS32L,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS32L,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS32L/S | NXP Semiconductors | Check for Price | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, Signal Diode | BAS32L,115 vs BAS32L/S |
BAS32L112 | NXP Semiconductors | Check for Price | DIODE 75 V, SILICON, SIGNAL DIODE, Signal Diode | BAS32L,115 vs BAS32L112 |
BAS32L,115 | NXP Semiconductors | Check for Price | BAS32L - High-speed switching diode MELF 2-Pin | BAS32L,115 vs BAS32L,115 |
BAS32L,135 | Nexperia | $0.0319 | BAS32L - High-speed switching diode@en-us MELF 2-Pin | BAS32L,115 vs BAS32L,135 |
BAS32L-T | Nexperia | Check for Price | Rectifier Diode | BAS32L,115 vs BAS32L-T |