Part Details for BAS321J by Nexperia
Overview of BAS321J by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS321J
BAS321J CAD Models
BAS321J Part Data Attributes
|
BAS321J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BAS321J
Nexperia
Rectifier Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | HIGH VOLTAGE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 3 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.42 W | |
Reference Standard | AEC-Q101; IEC-60134 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS321J
This table gives cross-reference parts and alternative options found for BAS321J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS321J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAV21WS | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Element, 0.25A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS321J vs BAV21WS |
BAS21HT1G | onsemi | $0.0192 | 250 V Switching Diode High Voltage, SOD-323 2 LEAD, 3000-REEL | BAS321J vs BAS21HT1G |
BAS20HT1 | onsemi | Check for Price | Switching Diode, High Voltage, 200 V, SOD-323 2 LEAD, 3000-REEL | BAS321J vs BAS20HT1 |
BAV21WS | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAS321J vs BAV21WS |
BAV21WS_R2_00001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAS321J vs BAV21WS_R2_00001 |
BAS21HT3 | onsemi | Check for Price | 0.2A, 250V, SILICON, SIGNAL DIODE, PLASTIC, CASE 477-02, 2 PIN | BAS321J vs BAS21HT3 |
BAV21WS-13 | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, PLASTIC PACKAGE-2 | BAS321J vs BAV21WS-13 |
BAV21WS-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAS321J vs BAV21WS-H |
BAV21WSQ-7-F | Diodes Incorporated | $0.0584 | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | BAS321J vs BAV21WSQ-7-F |
BAS20HT1G | onsemi | $0.0481 | Switching Diode, High Voltage, 200 V, SOD-323 2 LEAD, 3000-REEL | BAS321J vs BAS20HT1G |