Part Details for BAS28BK by Central Semiconductor Corp
Overview of BAS28BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for BAS28BK
BAS28BK CAD Models
BAS28BK Part Data Attributes:
|
BAS28BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
BAS28BK
Central Semiconductor Corp
Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS28BK
This table gives cross-reference parts and alternative options found for BAS28BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS28BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS28TR13 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, | Central Semiconductor Corp | BAS28BK vs BAS28TR13 |
BAS28TR13LEADFREE | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, | Central Semiconductor Corp | BAS28BK vs BAS28TR13LEADFREE |
BAS28 | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | BAS28BK vs BAS28 |
BAS28TR | Rectifier Diode, 2 Element, 0.25A, 85V V(RRM), Silicon, | Central Semiconductor Corp | BAS28BK vs BAS28TR |