Part Details for BAS21_NL by Fairchild Semiconductor Corporation
Overview of BAS21_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS21_NL
BAS21_NL CAD Models
BAS21_NL Part Data Attributes
|
BAS21_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BAS21_NL
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21_NL
This table gives cross-reference parts and alternative options found for BAS21_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21_NL vs BAS21 |
BAS21 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAS21_NL vs BAS21 |
BAS21-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21_NL vs BAS21-T1 |
BAS21LT1G | onsemi | $0.0269 | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS21_NL vs BAS21LT1G |
BAS21-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS21_NL vs BAS21-V-GS08 |
MMBD1401AL99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21_NL vs MMBD1401AL99Z |
BAS21-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS21_NL vs BAS21-G |
BAS21_D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | BAS21_NL vs BAS21_D87Z |
CMPD2003BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAS21_NL vs CMPD2003BK |