Part Details for BAS21-HE3-18 by Vishay Intertechnologies
Overview of BAS21-HE3-18 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS21-HE3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X2269
|
Newark | Switching Diode Genpurp Sot23 |Vishay BAS21-HE3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0270 / $0.0390 | Buy Now |
DISTI #
78-BAS21-HE3-18
|
Mouser Electronics | Small Signal Switching Diodes 250 Volt 625mA 50ns RoHS: Compliant | 34273 |
|
$0.0260 / $0.2500 | Buy Now |
|
Future Electronics | BAS21 Series 200 V 200 mA SMT Small Signal Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0239 | Buy Now |
|
Future Electronics | BAS21 Series 200 V 200 mA SMT Small Signal Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0220 / $0.0239 | Buy Now |
DISTI #
BAS21-HE3-18
|
TTI | Small Signal Switching Diodes 250 Volt 625mA 50ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0224 / $0.0242 | Buy Now |
Part Details for BAS21-HE3-18
BAS21-HE3-18 CAD Models
BAS21-HE3-18 Part Data Attributes
|
BAS21-HE3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAS21-HE3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS21-HE3-18
This table gives cross-reference parts and alternative options found for BAS21-HE3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS21-HE3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS21 | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21-HE3-18 vs BAS21 |
BAS21 | EDI Diodes (Electronic Devices Inc) | Check for Price | Rectifier Diode, 0.2A, 250V V(RRM), Silicon, SOT-23, 3 PIN | BAS21-HE3-18 vs BAS21 |
BAS21-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAS21-HE3-18 vs BAS21-T1 |
BAS21LT1G | onsemi | $0.0269 | 250 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAS21-HE3-18 vs BAS21LT1G |
BAS21-V-GS08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 250V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | BAS21-HE3-18 vs BAS21-V-GS08 |
MMBD1401AL99Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, Silicon | BAS21-HE3-18 vs MMBD1401AL99Z |
BAS21-G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS21-HE3-18 vs BAS21-G |
BAS21_D87Z | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, LEAD FREE PACKAGE-3 | BAS21-HE3-18 vs BAS21_D87Z |
CMPD2003BK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.2A, 250V V(RRM), Silicon, | BAS21-HE3-18 vs CMPD2003BK |