Part Details for BAS20-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of BAS20-T1 by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Part Details for BAS20-T1
BAS20-T1 CAD Models
BAS20-T1 Part Data Attributes
|
BAS20-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BAS20-T1
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS20-T1
This table gives cross-reference parts and alternative options found for BAS20-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20 | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAS20-T1 vs BAS20 |
BAS20/T3 | 0.2A, 200V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | BAS20-T1 vs BAS20/T3 |
BAS20,215 | BAS20 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS20-T1 vs BAS20,215 |
BAS20-R2-10001 | Rectifier Diode, | PanJit Semiconductor | BAS20-T1 vs BAS20-R2-10001 |
BAS20,235 | BAS20 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS20-T1 vs BAS20,235 |
BAS20212 | 0.2A, 200V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS20-T1 vs BAS20212 |
BAS20 | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | BAS20-T1 vs BAS20 |
BAS20E6433 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20-T1 vs BAS20E6433 |
933502030235 | 0.2A, 200V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAS20-T1 vs 933502030235 |
BAS20 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS20-T1 vs BAS20 |