Part Details for BAS20,235 by NXP Semiconductors
Overview of BAS20,235 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for BAS20,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAS20 - Rectifier Diode, 0.2A, 200V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAS20,235
BAS20,235 CAD Models
BAS20,235 Part Data Attributes
|
BAS20,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS20,235
NXP Semiconductors
BAS20 - High-voltage switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BAS20,235
This table gives cross-reference parts and alternative options found for BAS20,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS20,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS20-E3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20,235 vs BAS20-E3-08 |
BAS20TRL13 | Rectifier Diode, 1 Element, 0.2A, Silicon | YAGEO Corporation | BAS20,235 vs BAS20TRL13 |
BAS20E6327 | Rectifier Diode, 1 Element, Silicon | Infineon Technologies AG | BAS20,235 vs BAS20E6327 |
BAS20-13 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS20,235 vs BAS20-13 |
BAS20-7 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS20,235 vs BAS20-7 |
BAS20-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAS20,235 vs BAS20-HE3-08 |
BAS20Q-13-F | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), | Diodes Incorporated | BAS20,235 vs BAS20Q-13-F |
BAS20-T1 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, SOT-23, 3 PIN | Rectron Semiconductor | BAS20,235 vs BAS20-T1 |
933502030235 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon | Nexperia | BAS20,235 vs 933502030235 |
BAS20212 | 0.2A, 200V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAS20,235 vs BAS20212 |