Diodes
BAS19LT3
onsemi
Description: 0.2A, 120V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN

Overview of BAS19LT3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BAS19LT3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS19LT3 by onsemi

BAS19LT3
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SOT-23
Package Description
CASE 318-08, TO-236, 3 PIN
Pin Count
3
Manufacturer Package Code
CASE 318-08
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.625 A
Number of Elements
1
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Power Dissipation-Max
0.385 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
120 V
Reverse Recovery Time-Max
0.05 µs
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. BAS19LT3
    onsemi
    0.2A, 120V, SILICON, SIGNAL DIODE, TO-236AB, CASE 318-08, TO-236, 3 PIN
    VS

Alternate Parts for BAS19LT3

This table gives cross-reference parts and alternative options found for BAS19LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS19LT3G Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BAS19LT3 vs BAS19LT3G
Part Number Description Manufacturer Compare
BAS19LT3G Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 10000-REEL onsemi BAS19LT3 vs BAS19LT3G

Related Parts for BAS19LT3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS19LT3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS19LT3 by onsemi

Select Manufacturer
Which Manufacturer of BAS19LT3 would you like to use for your alert(s)?
  • Please alert me when BAS19LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS19LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS19LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS19LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS19LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS19LT3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: