Part Details for BAS19LT1 by Motorola Mobility LLC
Overview of BAS19LT1 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS19LT1
BAS19LT1 CAD Models
BAS19LT1 Part Data Attributes:
|
BAS19LT1
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
BAS19LT1
Motorola Mobility LLC
SILICON, SIGNAL DIODE, TO-236AB, TO-236AB, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS19LT1
This table gives cross-reference parts and alternative options found for BAS19LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS19/T3 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS19LT1 vs BAS19/T3 |
BAS19-7-F | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS19LT1 vs BAS19-7-F |
CMPD5001TR13 | Rectifier Diode, 1 Element, 0.4A, Silicon, | Central Semiconductor Corp | BAS19LT1 vs CMPD5001TR13 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, Silicon, PLASTIC, SOT-23, 3 PIN | Promax-Johnton Electronic Corporation | BAS19LT1 vs BAS19 |
BAS19LT1 | Switching Diode, High Voltage 120 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | BAS19LT1 vs BAS19LT1 |
BAS19,215 | BAS19 - High-voltage switching diode TO-236 3-Pin | NXP Semiconductors | BAS19LT1 vs BAS19,215 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | BAS19LT1 vs BAS19 |
BAS19 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS19LT1 vs BAS19 |
BAS19-G | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Sensitron Semiconductors | BAS19LT1 vs BAS19-G |
BAS19/T4 | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAS19LT1 vs BAS19/T4 |