Part Details for BAS19,235 by NXP Semiconductors
Overview of BAS19,235 by NXP Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS19,235
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86092672
|
Verical | Diode Switching 120V 0.2A Automotive 3-Pin TO-236AB T/R RoHS: Compliant Min Qty: 16130 Package Multiple: 1 Date Code: 1301 | Americas - 22000 |
|
$0.0233 | Buy Now |
|
Rochester Electronics | BAS19 - Rectifier Diode, 0.2A, 120V, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 22000 |
|
$0.0186 / $0.0219 | Buy Now |
Part Details for BAS19,235
BAS19,235 CAD Models
BAS19,235 Part Data Attributes
|
BAS19,235
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS19,235
NXP Semiconductors
BAS19 - High-voltage switching diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS19,235
This table gives cross-reference parts and alternative options found for BAS19,235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS19,235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS19TA | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19,235 vs BAS19TA |
BAS19TA | Zetex / Diodes Inc | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19,235 vs BAS19TA |
BAS19 | NXP Semiconductors | Check for Price | DIODE 0.2 A, 120 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | BAS19,235 vs BAS19 |
BAS19-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.2A, 120V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-3 | BAS19,235 vs BAS19-TP |
CMPD5001 | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.4A, 175V V(RRM), Silicon, SOT-23, 3 PIN | BAS19,235 vs CMPD5001 |
BAS19 | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | BAS19,235 vs BAS19 |
BAS19-G | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAS19,235 vs BAS19-G |
BAS19_NL | Fairchild Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon, SOT-23, 3 PIN | BAS19,235 vs BAS19_NL |
CMPD5001TR13LEADFREE | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Element, 0.4A, Silicon, | BAS19,235 vs CMPD5001TR13LEADFREE |
933502020215 | Nexperia | Check for Price | Rectifier Diode, 1 Element, 0.2A, 120V V(RRM), Silicon | BAS19,235 vs 933502020215 |