Part Details for BAS17,215 by NXP Semiconductors
Overview of BAS17,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Price & Stock for BAS17,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 14 | 2600 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 2080 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Chip1Cloud | DIODE LOW VLTG STABISTOR SOT23 | 129000 |
|
RFQ |
Part Details for BAS17,215
BAS17,215 CAD Models
BAS17,215 Part Data Attributes:
|
BAS17,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAS17,215
NXP Semiconductors
BAS17 - Low-voltage stabistor TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | STABISTOR DIODE | |
Forward Voltage-Max (VF) | 0.96 V | |
Forward Voltage-Min (VF) | 0.87 V | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS17,215
This table gives cross-reference parts and alternative options found for BAS17,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS17,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS17TRL13 | DIODE SILICON, STABISTOR DIODE, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17TRL13 |
BAS17 | Stabistor Diode, 0.96V V(FM), Silicon | YAGEO Corporation | BAS17,215 vs BAS17 |
BAS17 | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17 |
933526230215 | DIODE SILICON, STABISTOR DIODE, PLASTIC, SMD, 3 PIN, Stabistor Diode | NXP Semiconductors | BAS17,215 vs 933526230215 |
BAS17-T | DIODE SILICON, STABISTOR DIODE, TO-236AB, PLASTIC PACKAGE-3, Stabistor Diode | NXP Semiconductors | BAS17,215 vs BAS17-T |