Part Details for BAS16WV-T by Rectron Semiconductor
Overview of BAS16WV-T by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAS16WV-T
BAS16WV-T CAD Models
BAS16WV-T Part Data Attributes
|
BAS16WV-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS16WV-T
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 2018-11-27 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAS16WV-T
This table gives cross-reference parts and alternative options found for BAS16WV-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16WV-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAS316WS | Diotec Semiconductor AG | $0.0191 | Rectifier Diode, | BAS16WV-T vs BAS316WS |
BAS316-Q | Nexperia | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon | BAS16WV-T vs BAS316-Q |
S-LBAS516T1G | LRC Leshan Radio Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, SC-79, 2 PIN | BAS16WV-T vs S-LBAS516T1G |
BAS316HE3-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 100V V(RRM), Silicon, SOD-323, 2 PIN | BAS16WV-T vs BAS316HE3-TP |
BAS16WSV-T | Rectron Semiconductor | Check for Price | Rectifier Diode, | BAS16WV-T vs BAS16WSV-T |