BAS16V-TP-HF
Micro Commercial Components
Description: Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6

Overview of BAS16V-TP-HF by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BAS16V-TP-HF by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAS16V-TP-HF by Micro Commercial Components

BAS16V-TP-HF
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SEPARATE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F6
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
Number of Elements
2
Number of Phases
1
Number of Terminals
6
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.15 W
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. BAS16V-TP-HF
    Micro Commercial Components
    Rectifier Diode, 2 Element, 0.2A, 75V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS16V-TP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS16V-TP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of BAS16V-TP-HF would you like to use for your alert(s)?
  • Please alert me when BAS16V-TP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS16V-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS16V-TP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS16V-TP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS16V-TP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS16V-TP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: