Datasheets
BAS16LT3 by:

RECTIFIER DIODE,85V V(RRM),SOT-23

Part Details for BAS16LT3 by Freescale Semiconductor

Overview of BAS16LT3 by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BAS16LT3

BAS16LT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BAS16LT3 Part Data Attributes

BAS16LT3 Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
BAS16LT3 Freescale Semiconductor RECTIFIER DIODE,85V V(RRM),SOT-23
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Reach Compliance Code unknown
Configuration SINGLE
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Max 150 °C
Output Current-Max 0.25 A
Rep Pk Reverse Voltage-Max 85 V
Reverse Recovery Time-Max 0.006 µs
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)

BAS16LT3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS16LT3 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS16LT3 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of BAS16LT3 would you like to use for your alert(s)?
  • Please alert me when BAS16LT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAS16LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS16LT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAS16LT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS16LT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS16LT3 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: