Part Details for BAS16HT1 by onsemi
Overview of BAS16HT1 by onsemi
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS16HT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8967
|
Newark | Bas16H - Dual Switching Diode |Onsemi BAS16HT1 RoHS: Not Compliant Min Qty: 16030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0210 / $0.0250 | Buy Now |
DISTI #
BAS16HT1
|
Avnet Americas | SWITING 75V 0.2A 2PIN SOD-323 - Tape and Reel (Alt: BAS16HT1) RoHS: Not Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 67992 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
|
Bristol Electronics | Min Qty: 75 | 21000 |
|
$0.0057 / $0.0675 | Buy Now |
|
Bristol Electronics | 6201 |
|
RFQ | ||
|
Bristol Electronics | 4102 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 75 Volt, SOD-323 | 16800 |
|
$0.0090 / $0.0900 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-323 | 2390 |
|
$0.0504 / $0.1680 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-323 | 2320 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | Rectifier Diode, 75 Volt, SOD-323 | 537 |
|
$0.0420 / $0.0672 | Buy Now |
Part Details for BAS16HT1
BAS16HT1 CAD Models
BAS16HT1 Part Data Attributes
|
BAS16HT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
BAS16HT1
onsemi
100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | CASE 477-02, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 477-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Power Dissipation-Max | 0.2 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS16HT1
This table gives cross-reference parts and alternative options found for BAS16HT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS16HT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16HT1G | 100 V Switching Diode, 3000-REEL | onsemi | BAS16HT1 vs BAS16HT1G |
SBAS16HT1G | 100 V Switching Diode, SOD-323 2 LEAD, 3000-REEL, Automotive Qualified | onsemi | BAS16HT1 vs SBAS16HT1G |
SBAS16HT3G | 100 V Switching Diode, SOD-323 2 LEAD, 10000-REEL, Automotive Qualified | onsemi | BAS16HT1 vs SBAS16HT3G |
BAS16HT3G | 100 V Switching Diode, 10000-REEL | onsemi | BAS16HT1 vs BAS16HT3G |