Part Details for BAS116LP3-7 by Diodes Incorporated
Overview of BAS116LP3-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAS116LP3-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK6024
|
Newark | Ss Diode, 85V/0.215A, X3-Dfn0603, Single Rohs Compliant: Yes |Diodes Inc. BAS116LP3-7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
BAS116LP3-7DICT-ND
|
DigiKey | DIODE GP 85V 215MA X3-DFN0603-2 Min Qty: 1 Lead time: 44 Weeks Container: Tape & Reel (TR), Cut Tape (CT) |
24766 In Stock |
|
$0.0329 / $0.1900 | Buy Now |
DISTI #
70550641
|
RS | 215mA 85V Low Leakage Diode DFN2 | Diodes Inc BAS116LP3-7 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0550 / $0.0650 | RFQ |
|
Future Electronics | BAS116LP3 Series 85 V 215 mA Ultra Small SMT Low Leakage Diode - X3-DFN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 43 Weeks Container: Reel | 0Reel |
|
$0.0339 / $0.0367 | Buy Now |
|
Bristol Electronics | 6290 |
|
RFQ | ||
|
Quest Components | 5032 |
|
$0.0542 / $0.2710 | Buy Now | |
|
Win Source Electronics | DIODE GEN PURP 85V 215MA 2DFN | 29365 |
|
$0.1560 / $0.2330 | Buy Now |
Part Details for BAS116LP3-7
BAS116LP3-7 CAD Models
BAS116LP3-7 Part Data Attributes
|
BAS116LP3-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BAS116LP3-7
Diodes Incorporated
Rectifier Diode, Blank, 1 Element, 0.215A, 85V V(RRM), Silicon, 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DFN | |
Package Description | 0.6 X 0.3 MM, GREEN, ULTRA SMALL, PLASTIC, X3-DFN0603-2, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | LOW LEAKAGE CURRENT | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.215 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 85 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 3 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for BAS116LP3-7
This table gives cross-reference parts and alternative options found for BAS116LP3-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS116LP3-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS116T/R13 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116LP3-7 vs BAS116T/R13 |
BAS116 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM) | Diodes Incorporated | BAS116LP3-7 vs BAS116 |
BAS116/T3 | Rectifier Diode | Nexperia | BAS116LP3-7 vs BAS116/T3 |
BAS116_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAS116LP3-7 vs BAS116_R1_00001 |
BAS116_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), | PanJit Semiconductor | BAS116LP3-7 vs BAS116_R1_10001 |
BAS116-13 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116LP3-7 vs BAS116-13 |
BAS116Q-7-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116LP3-7 vs BAS116Q-7-F |
BAS116,235 | BAS116 - Low-leakage diode@en-us TO-236 3-Pin | Nexperia | BAS116LP3-7 vs BAS116,235 |
BAS116-7-F | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | BAS116LP3-7 vs BAS116-7-F |
BAS116 | Rectifier Diode, 1 Element, 0.215A, 85V V(RRM), Silicon, TO-236AB | Nexperia | BAS116LP3-7 vs BAS116 |