-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-BAS100CSAUR1000A
|
Mouser Electronics | Schottky Diodes & Rectifiers 100V,Schottky,SOD-323,0.5A RoHS: Compliant | 8920 |
|
$0.0370 / $0.3800 | Buy Now |
DISTI #
BAS100CS-AU-R1
|
TME | Diode: Schottky switching, SMD, 100V, 0.5A, SOD323, reel,tape Min Qty: 10 | 4805 |
|
$0.0408 / $0.0808 | Buy Now |
|
NAC | 100V,Schottky,SOD-323,0.5A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 127960 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
BAS100CS-AU_R1_000A1
|
Avnet Silica | Diode Schottky 100V 0.5A 2-Pin SOD-323 T/R (Alt: BAS100CS-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAS100CS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BAS100CS-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for BAS100CS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS100CS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS100CS_R1_00001 | Rectifier Diode, | PanJit Semiconductor | BAS100CS-AU_R1_000A1 vs BAS100CS_R1_00001 |