BAS100CS-AU_R1_000A1
Description: Rectifier Diode,

Overview of BAS100CS-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for BAS100CS-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-BAS100CSAUR1000A
Mouser Electronics Schottky Diodes & Rectifiers 100V,Schottky,SOD-323,0.5A RoHS: Compliant 8880
  • 1 $0.3800
  • 10 $0.2620
  • 100 $0.1070
  • 1,000 $0.0650
  • 5,000 $0.0590
  • 10,000 $0.0490
  • 25,000 $0.0480
  • 50,000 $0.0430
  • 100,000 $0.0370
$0.0370 / $0.3800 Buy Now
DISTI # BAS100CS-AU-R1
TME Diode: Schottky switching, SMD, 100V, 0.5A, SOD323, reel,tape Min Qty: 1 4805
  • 1 $0.3049
  • 10 $0.2246
  • 100 $0.0984
  • 250 $0.0754
  • 500 $0.0633
  • 1,000 $0.0556
  • 5,000 $0.0523
$0.0523 / $0.3049 Buy Now
NAC 100V,Schottky,SOD-323,0.5A RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel 127960
  • 15,000 $0.0200
  • 30,000 $0.0180
$0.0180 / $0.0200 Buy Now
DISTI # BAS100CS-AU_R1_000A1
Avnet Silica Diode Schottky 100V 0.5A 2-Pin SOD-323 T/R (Alt: BAS100CS-AU_R1_000A1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for BAS100CS-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BAS100CS-AU_R1_000A1 by PanJit Semiconductor

BAS100CS-AU_R1_000A1
PanJit Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Samacsys Manufacturer
PANJIT
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
100 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN
Terminal Form
FLAT
Terminal Position
DUAL
Want to compare parts?
  1. BAS100CS-AU_R1_000A1
    PanJit Semiconductor
    Rectifier Diode,
    VS

Alternate Parts for BAS100CS-AU_R1_000A1

This table gives cross-reference parts and alternative options found for BAS100CS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAS100CS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BAS100CS_R1_00001 Rectifier Diode, PanJit Semiconductor BAS100CS-AU_R1_000A1 vs BAS100CS_R1_00001
Part Number Description Manufacturer Compare
RF05VYM1SFHTR Rectifier Diode, ROHM Semiconductor BAS100CS-AU_R1_000A1 vs RF05VYM1SFHTR
BAS100CS_R1_00001 Rectifier Diode, PanJit Semiconductor BAS100CS-AU_R1_000A1 vs BAS100CS_R1_00001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAS100CS-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAS100CS-AU_R1_000A1 by PanJit Semiconductor

  • Please alert me when BAS100CS-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BAS100CS-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAS100CS-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BAS100CS-AU_R1_000A1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAS100CS-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAS100CS-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: