Part Details for BAR6502VH6327XTSA1 by Infineon Technologies AG
Overview of BAR6502VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for BAR6502VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1734
|
Newark | Rf/Pin Diode, Single, 0.9 Ohm, 30 V, Sc-79, 2, 0.8 Pf Rohs Compliant: Yes |Infineon BAR6502VH6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1506 |
|
$0.0850 / $0.3620 | Buy Now |
DISTI #
BAR6502VH6327XTSA1CT-ND
|
DigiKey | RF DIODE PIN 30V 250MW SC79-2 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
19897 In Stock |
|
$0.0412 / $0.3500 | Buy Now |
DISTI #
BAR6502VH6327XTSA1
|
Avnet Americas | Diode PIN TX-RX Switch 30V 2-Pin SC-79 T/R - Tape and Reel (Alt: BAR6502VH6327XTSA1) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.0447 / $0.0510 | Buy Now |
DISTI #
726-BAR6502VH6327XTS
|
Mouser Electronics | PIN Diodes RF DIODE RoHS: Compliant | 116 |
|
$0.0410 / $0.3400 | Buy Now |
|
Future Electronics | Diode PIN Switch 30V 100mA 2-Pin SC-79 T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0401 / $0.0459 | Buy Now |
|
Rochester Electronics | BAR65 - PIN Diode RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$0.0395 / $0.0465 | Buy Now |
DISTI #
BAR6502VH6327XTSA1
|
TME | Diode: varicap, 30V, 100mA, SC79, single diode, Ufmax: 1V, reel,tape Min Qty: 1 | 0 |
|
$0.0517 / $0.2877 | RFQ |
BAR6502VH6327XTSA1
|
Ameya Holding Limited | Min Qty: 25 | 2850 |
|
$0.1398 / $0.1791 | |
DISTI #
SP000743446
|
EBV Elektronik | Diode PIN TX-RX Switch 30V 2-Pin SC-79 T/R (Alt: SP000743446) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 30000 |
|
Buy Now |
Part Details for BAR6502VH6327XTSA1
BAR6502VH6327XTSA1 CAD Models
BAR6502VH6327XTSA1 Part Data Attributes
|
BAR6502VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6502VH6327XTSA1
Infineon Technologies AG
Pin Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | PIN DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |