Part Details for BAR6402LRHE6327XTSA1 by Infineon Technologies AG
Overview of BAR6402LRHE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR6402LRHE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86093494
|
Verical | Diode PIN Attenuator/Switch 150V 100mA Automotive 2-Pin TSLP T/R RoHS: Compliant Min Qty: 10870 Package Multiple: 1 Date Code: 1201 | Americas - 12000 |
|
$0.0345 | Buy Now |
|
Rochester Electronics | BAR64 - Silicon PIN Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 12000 |
|
$0.0276 / $0.0325 | Buy Now |
Part Details for BAR6402LRHE6327XTSA1
BAR6402LRHE6327XTSA1 CAD Models
BAR6402LRHE6327XTSA1 Part Data Attributes
|
BAR6402LRHE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6402LRHE6327XTSA1
Infineon Technologies AG
Pin Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Diode Type | PIN DIODE |