Part Details for BAR64-05W-E3-18 by Vishay Intertechnologies
Overview of BAR64-05W-E3-18 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for BAR64-05W-E3-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9348
|
Newark | Rf Diode, 100V, 0.1A, Sot-323 Rohs Compliant: Yes |Vishay BAR64-05W-E3-18 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1400 / $0.3730 | Buy Now |
DISTI #
BAR64-05W-E3-18
|
Avnet Americas | PIN DIODE SOT323 - Tape and Reel (Alt: BAR64-05W-E3-18) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
BAR64-05W-E3-18
|
EBV Elektronik | Diode PIN Attenuator/Switch 100V 0.35pF 3-Pin SOT-323 T/R (Alt: BAR64-05W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BAR64-05W-E3-18
BAR64-05W-E3-18 CAD Models
BAR64-05W-E3-18 Part Data Attributes
|
BAR64-05W-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BAR64-05W-E3-18
Vishay Intertechnologies
Pin Diode, Silicon, SOT-323, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-323, 3 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 100 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Capacitance-Nom | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1.4 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR64-05W-E3-18
This table gives cross-reference parts and alternative options found for BAR64-05W-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-05W-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR64-05W-E3-08 | Pin Diode, Silicon, SOT-323, 3 PIN | Vishay Intertechnologies | BAR64-05W-E3-18 vs BAR64-05W-E3-08 |