Part Details for BAR6302WH6327XTSA1 by Infineon Technologies AG
Overview of BAR6302WH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for BAR6302WH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BAR63 - PIN Diode ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 135 |
|
$0.0195 / $0.0230 | Buy Now |
Part Details for BAR6302WH6327XTSA1
BAR6302WH6327XTSA1 CAD Models
BAR6302WH6327XTSA1 Part Data Attributes
|
BAR6302WH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR6302WH6327XTSA1
Infineon Technologies AG
Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SCD80, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, SCD80, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Application | SWITCHING | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for BAR6302WH6327XTSA1
This table gives cross-reference parts and alternative options found for BAR6302WH6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR6302WH6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAR63 | Pin Diode, 50V V(BR), Silicon, SOT-23, 3 PIN | Infineon Technologies AG | BAR6302WH6327XTSA1 vs BAR63 |
BAP51-02T/R | DIODE 60 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAR6302WH6327XTSA1 vs BAP51-02T/R |
934055889115 | DIODE 60 V, SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAR6302WH6327XTSA1 vs 934055889115 |
BAR63-02W | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SCD80, 2 PIN | Infineon Technologies AG | BAR6302WH6327XTSA1 vs BAR63-02W |
BAR63-02V | Pin Diode, 50V V(BR), Silicon, ROHS COMPLIANT, SC-79, 2 PIN | Infineon Technologies AG | BAR6302WH6327XTSA1 vs BAR63-02V |