Part Details for BAR63-02W-E6327 by Infineon Technologies AG
Overview of BAR63-02W-E6327 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Communication and Networking
Entertainment and Gaming
Price & Stock for BAR63-02W-E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2844 |
|
RFQ | ||
|
Quest Components | 2275 |
|
$0.1080 / $0.3600 | Buy Now |
Part Details for BAR63-02W-E6327
BAR63-02W-E6327 CAD Models
BAR63-02W-E6327 Part Data Attributes
|
BAR63-02W-E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BAR63-02W-E6327
Infineon Technologies AG
Pin Diode, 50V V(BR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 50 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Capacitance-Nom | 0.3 pF | |
Diode Forward Resistance-Max | 2 Ω | |
Diode Res Test Current | 5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.075 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES |