Part Details for BAR43S-TP-HF by Micro Commercial Components
Overview of BAR43S-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for BAR43S-TP-HF
BAR43S-TP-HF CAD Models
BAR43S-TP-HF Part Data Attributes
|
BAR43S-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
BAR43S-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Recovery Time-Max | 0.005 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for BAR43S-TP-HF
This table gives cross-reference parts and alternative options found for BAR43S-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR43S-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GSBAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | BAR43S-TP-HF vs GSBAT54ST |
BAT54S-B0RFG | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | Taiwan Semiconductor | BAR43S-TP-HF vs BAT54S-B0RFG |
BAT54ST | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, LEAD FREE, ULTRA SMALL, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | BAR43S-TP-HF vs BAT54ST |
BAT54S | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, PLASTIC PACKAGE-3 | Daco Semiconductor Co Ltd | BAR43S-TP-HF vs BAT54S |
MMBD452_R2_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAR43S-TP-HF vs MMBD452_R2_00001 |
BAR43S | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | BAR43S-TP-HF vs BAR43S |
BAT54SHMFH | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, | ROHM Semiconductor | BAR43S-TP-HF vs BAT54SHMFH |
BAT54-04W | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAR43S-TP-HF vs BAT54-04W |
MMBD452_R1_00001 | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | BAR43S-TP-HF vs MMBD452_R1_00001 |
S-LBAT54SWT3G | Rectifier Diode, Schottky, 2 Element, 0.2A, 30V V(RRM), Silicon, SC-70, 3 PIN | LRC Leshan Radio Co Ltd | BAR43S-TP-HF vs S-LBAT54SWT3G |