There are no models available for this part yet.
Overview of BAP70AM by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for BAP70AM by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10000 |
|
RFQ | ||||
ComSIT USA | SILICON PIN DIODE ARRAY Pin Diode, Silicon RoHS: Compliant |
|
|
RFQ |
CAD Models for BAP70AM by NXP Semiconductors
Part Data Attributes for BAP70AM by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
SC-88
|
Package Description
|
PLASTIC, SC-88, 6 PIN
|
Pin Count
|
6
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00
|
Additional Feature
|
LOW DISTORTION
|
Application
|
ATTENUATOR
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
2 BANKS, SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.25 pF
|
Diode Element Material
|
SILICON
|
Diode Forward Resistance-Max
|
1.9 Ω
|
Diode Type
|
PIN DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Minority Carrier Lifetime-Nom
|
1.25 µs
|
Number of Elements
|
4
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.3 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.1 µA
|
Reverse Test Voltage
|
50 V
|
Surface Mount
|
YES
|
Technology
|
POSITIVE-INTRINSIC-NEGATIVE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BAP70AM
This table gives cross-reference parts and alternative options found for BAP70AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP70AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP70AM,135 | BAP70AM - Silicon PIN diode array TSSOP 6-Pin | NXP Semiconductors | BAP70AM vs BAP70AM,135 |
BAP70AM,115 | BAP70AM - Silicon PIN diode array TSSOP 6-Pin | NXP Semiconductors | BAP70AM vs BAP70AM,115 |