-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BAP64-02 - Silicon PIN diode SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2946
|
Newark | Rf/Pin Diode, Single, 0.7 Ohm, 175 V, Sod-523, 2, 0.35 Pf Rohs Compliant: Yes |Nxp BAP64-02,115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
70R1916
|
Newark | Rf Diode, Full Reel, Diode Configuration:Single, Resistance @ If:0.7Ohm, Reverse Voltage:175V, Diode Case Style:Sod-523, No. Of Pins:2 Pin, Diode Capacitance:0.35Pf, Forward Current:100Ma, Operating Temperature Max:150°C Rohs Compliant: Yes |Nxp BAP64-02,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1540 | Buy Now |
DISTI #
568-1929-1-ND
|
DigiKey | RF DIODE PIN 175V 715MW SOD523 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6330 In Stock |
|
$0.1056 / $0.4800 | Buy Now |
DISTI #
BAP64-02,115
|
Avnet Americas | Diode PIN Attenuator/Switch 175V 2-Pin SOD-523 T/R - Tape and Reel (Alt: BAP64-02,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1021 / $0.1128 | Buy Now |
DISTI #
771-BAP64-02-T/R
|
Mouser Electronics | PIN Diodes PIN 175V 100MA RoHS: Compliant | 4939 |
|
$0.1030 / $0.4800 | Buy Now |
|
Future Electronics | BAP64 Series 20 Ohm 0.35 pF 0 to 3 GHz Silicon Pin Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 29Cut Tape/Mini-Reel |
|
$0.2100 / $0.4200 | Buy Now |
|
Future Electronics | BAP64 Series 20 Ohm 0.35 pF 0 to 3 GHz Silicon Pin Diode Surface Mount - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1010 / $0.1100 | Buy Now |
|
Rochester Electronics | Pin Diode, 175V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 162841 |
|
$0.1031 / $0.1213 | Buy Now |
DISTI #
BAP64-02.115
|
TME | Diode: switching, 175V, 100mA, 715mW, SOD523, single diode Min Qty: 1 | 0 |
|
$0.1160 / $0.3850 | RFQ |
DISTI #
BAP64-02-115
|
Richardson RFPD | RF PIN DIODE RoHS: Compliant Min Qty: 9000 | 0 |
|
$0.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAP64-02,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAP64-02,115
NXP Semiconductors
BAP64-02 - Silicon PIN diode SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOD | |
Package Description | ULTRA SMALL, PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 175 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.35 pF | |
Diode Capacitance-Nom | 0.48 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Res Test Current | 0.5 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.715 W | |
Qualification Status | Not Qualified | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for BAP64-02,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAP64-02,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMP1352-011LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAP64-02,115 vs SMP1352-011LF |
934055511115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, URP, UMD2, 2 PIN, PIN Diode | NXP Semiconductors | BAP64-02,115 vs 934055511115 |
934055512115 | DIODE SILICON, PIN DIODE, PLASTIC, SMD, UFP, SC-79, 2 PIN, PIN Diode | NXP Semiconductors | BAP64-02,115 vs 934055512115 |
SMP1352-079 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE, SC-79, 2 PIN | Skyworks Solutions Inc | BAP64-02,115 vs SMP1352-079 |
SMP1352-011 | Pin Diode, 200V V(BR), Silicon, PLASTIC PACKAGE-2 | Skyworks Solutions Inc | BAP64-02,115 vs SMP1352-011 |
SMP1352-079LF | Pin Diode, Silicon, GREEN, PLASTIC, SC-79, 2 PIN | Skyworks Solutions Inc | BAP64-02,115 vs SMP1352-079LF |
BAP64-03,115 | BAP64-03 - Silicon PIN diode SOD 2-Pin | NXP Semiconductors | BAP64-02,115 vs BAP64-03,115 |