BALFHB-WL-06D3
STMicroelectronics
Description: RF Transformer, 862MHz Min, 928MHz Max

Overview of BALFHB-WL-06D3 by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 14 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
ADM6306D331ARJZ-R7 Analog Devices 5-PIN, MULTIPLE-INPUT, PROG RE
ADM6306D346ARJZ-R7 Analog Devices 5-PIN, MULTIPLE-INPUT, PROG RE
ADM6306D329ARJZ-R7 Analog Devices 5-PIN, MULTIPLE-INPUT, PROG RE

Price & Stock for BALFHB-WL-06D3 by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70AK6455
Newark Balun, 862Mhz-928Mhz, 50 Ohm, Csp Rohs Compliant: Yes |Stmicroelectronics BALFHB-WL-06D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 46
  • 1 $0.7360
  • 10 $0.5630
  • 25 $0.5400
  • 50 $0.5170
  • 100 $0.4940
  • 250 $0.4440
  • 500 $0.4160
  • 1,000 $0.3260
$0.3260 / $0.7360 Buy Now
DISTI # 497-BALFHB-WL-06D3CT-ND
DigiKey INTEGRATED FILTER MATCHED BALUN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4405
In Stock
  • 1 $0.8800
  • 10 $0.8660
  • 25 $0.5796
  • 50 $0.5162
  • 100 $0.4728
  • 250 $0.4242
  • 500 $0.4154
  • 1,000 $0.3005
  • 5,000 $0.3092
  • 10,000 $0.2933
  • 15,000 $0.2852
  • 25,000 $0.2761
  • 35,000 $0.2706
$0.2706 / $0.8800 Buy Now
DISTI # BALFHB-WL-06D3
Avnet Americas Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R - Tape and Reel (Alt: BALFHB-WL-06D3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 5,000 $0.2205
$0.2205 Buy Now
DISTI # 511-BALFHB-WL-06D3
Mouser Electronics Signal Conditioning Integrated filter matched balun to QFN STM32WL low power, 862-928 MHz, 2 layer RoHS: Compliant 7334
  • 1 $0.6900
  • 10 $0.5170
  • 100 $0.4480
  • 250 $0.3980
  • 500 $0.3700
  • 1,000 $0.2800
  • 2,500 $0.2790
  • 5,000 $0.2180
$0.2180 / $0.6900 Buy Now
DISTI # E02:0323_19284636
Arrow Electronics RF Transformer 1:1 8 Terminal Solder SMD Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Date Code: 2253 Europe - 5000
  • 5,000 $0.2158
$0.2158 Buy Now
STMicroelectronics Integrated filter matched balun to QFN STM32WL in low power mode, 862-928 MHz, using 2 layer PCB RoHS: Compliant Min Qty: 1 7334
  • 1 $0.6800
  • 10 $0.5100
  • 100 $0.4400
  • 250 $0.3900
  • 500 $0.3600
$0.3600 / $0.6800 Buy Now
Future Electronics BALFHB-WL Series 868 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.2200
  • 10,000 $0.2150
  • 15,000 $0.2150
  • 20,000 $0.2100
$0.2100 / $0.2200 Buy Now
Future Electronics BALFHB-WL Series 868 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 5,000 $0.2200
  • 10,000 $0.2150
  • 15,000 $0.2150
  • 20,000 $0.2100
$0.2100 / $0.2200 Buy Now
Future Electronics BALFHB-WL Series 868 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 5000 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel 0
Cut Tape/Mini-Reel
  • 1 $0.2850
  • 20 $0.2550
  • 100 $0.2400
  • 500 $0.2300
  • 2,500 $0.2100
$0.2100 / $0.2850 Buy Now
DISTI # 69786706
Verical RF Transformer 1:1 8 Terminal Solder SMD Min Qty: 5000 Package Multiple: 5000 Date Code: 2301 Americas - 5000
  • 5,000 $0.2151
$0.2151 Buy Now
DISTI # BALFHB-WL-06D3
Avnet Silica Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R (Alt: BALFHB-WL-06D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Silica - 5000
Buy Now
DISTI # C1S730201550388
Chip1Stop Balun 5000
  • 5,000 $0.2460
$0.2460 Buy Now
DISTI # BALFHB-WL-06D3
EBV Elektronik Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R (Alt: BALFHB-WL-06D3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now
LCSC CSPG-8 RF Filters ROHS 2
  • 1 $1.3083
  • 10 $1.1088
  • 30 $0.9989
  • 100 $0.8764
  • 500 $0.8214
  • 1,000 $0.7963
$0.7963 / $1.3083 Buy Now

CAD Models for BALFHB-WL-06D3 by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BALFHB-WL-06D3 by STMicroelectronics

BALFHB-WL-06D3
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Reach Compliance Code
compliant
Factory Lead Time
13 Weeks
Samacsys Manufacturer
STMicroelectronics
Cut-off Frequency-Max
928 MHz
Cut-off Frequency-Min
862 MHz
Height
0.68 mm
Insertion Loss
0.85 dB
Length
2.13 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Packing Method
TR
Surface Mount
YES
Transformer Type
RF TRANSFORMER
Width
1.83 mm
Want to compare parts?
  1. BALFHB-WL-06D3
    STMicroelectronics
    RF Transformer, 862MHz Min, 928MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BALFHB-WL-06D3 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BALFHB-WL-06D3 by STMicroelectronics

Select Manufacturer
Which Manufacturer of BALFHB-WL-06D3 would you like to use for your alert(s)?
  • Please alert me when BALFHB-WL-06D3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BALFHB-WL-06D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BALFHB-WL-06D3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BALFHB-WL-06D3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BALFHB-WL-06D3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BALFHB-WL-06D3 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: