-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Transformer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XP-85B1-02D-3 | Amphenol Communications Solutions | 16G FC SFP+ SW |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6451
|
Newark | Balun, 862Mhz-928Mhz, 50 Ohm, Csp Rohs Compliant: Yes |Stmicroelectronics BALFHB-WL-02D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3260 / $0.7360 | Buy Now |
DISTI #
497-BALFHB-WL-02D3CT-ND
|
DigiKey | INTEGRATED FILTER MATCHED BALUN Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3687 In Stock |
|
$0.2706 / $0.8800 | Buy Now |
DISTI #
BALFHB-WL-02D3
|
Avnet Americas | Integrated Filter Matched Balun 862MHz to 928MHz 8-Pin CSPG T/R - Tape and Reel (Alt: BALFHB-WL-02D3) Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2502 | Buy Now |
DISTI #
511-BALFHB-WL-02D3
|
Mouser Electronics | Signal Conditioning Integrated filter matched balun to QFN STM32WL high power 862-928 MHz 4 layer RoHS: Compliant | 9980 |
|
$0.2440 / $0.6900 | Buy Now |
DISTI #
E02:0323_19154571
|
Arrow Electronics | RF Transformer 1:1 8 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | Europe - 5000 |
|
$0.2158 | Buy Now |
|
STMicroelectronics | Integrated filter matched balun to QFN STM32WL in high power mode, 862-928 MHz, using 4 layer PCB RoHS: Compliant Min Qty: 1 | 9980 |
|
$0.3600 / $0.6800 | Buy Now |
|
Future Electronics | BALFHB-WL Series 915 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | BALFHB-WL Series 915 MHz QFN STM32WL MCU Impedance Matched Balun - CSPG-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
69144891
|
Verical | RF Transformer 1:1 8 Terminal Solder SMD RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.2151 | Buy Now |
|
Ameya Holding Limited | 10000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BALFHB-WL-02D3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BALFHB-WL-02D3
STMicroelectronics
RF Transformer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Transformer Type | RF TRANSFORMER |