There are no models available for this part yet.
Overview of BAL99LT1G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 24 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Audio and Video Systems
Telecommunications
Entertainment and Gaming
Price & Stock for BAL99LT1G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84AC0875
|
Newark | Ss Sot23 Swch Dio 70V Tr Rohs Compliant: Yes |Onsemi BAL99LT1G Min Qty: 17483 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0220 | Buy Now | |
DISTI #
87K6743
|
Newark | Switching Diode, 70V, 100Ma, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:100Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:-, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi BAL99LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now | |
DISTI #
45J0551
|
Newark | Switching Diode, 70V, 100Ma, Sot-23, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:100Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:6Ns, Forward Surge Current:- Rohs Compliant: Yes |Onsemi BAL99LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0280 | Buy Now | |
DISTI #
BAL99LT1GOSCT-ND
|
DigiKey | DIODE GEN PURP 70V 100MA SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
4040 In Stock |
|
$0.0192 / $0.2100 | Buy Now | |
DISTI #
BAL99LT1G
|
Avnet Americas | Diode Small Signal Switching 70V 0.1A 3-Pin SOT-23 T/R - Tape and Reel (Alt: BAL99LT1G) RoHS: Compliant Min Qty: 36000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0177 / $0.0212 | Buy Now | |
DISTI #
863-BAL99LT1G
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 70V 100mA RoHS: Compliant | 4190 |
|
$0.0210 / $0.2000 | Buy Now | |
DISTI #
V36:1790_07311349
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.1A 6ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2336 | Americas - 24000 |
|
$0.0220 / $0.0369 | Buy Now | |
DISTI #
P40:2555_18426589
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.1A 6ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1932 | Europe - 1690 |
|
$0.0178 / $0.0401 | Buy Now | |
DISTI #
V72:2272_07311349
|
Arrow Electronics | Rectifier Diode Small Signal Switching 0.1A 6ns 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2119 Container: Cut Strips | Americas - 34 |
|
$0.0548 / $0.1294 | Buy Now | |
Future Electronics | BAL99LT1G Series 70 V 100 mA Surface Mount Switching Diode - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 42000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0173 / $0.0198 | Buy Now |
CAD Models for BAL99LT1G by onsemi
Part Data Attributes for BAL99LT1G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
SOT-23 (TO-236) 3 LEAD
|
Package Description
|
CASE 318-08, TO-236, 3 PIN
|
Pin Count
|
3
|
Manufacturer Package Code
|
318-08
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
onsemi
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.715 V
|
JEDEC-95 Code
|
TO-236AB
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Power Dissipation-Max
|
0.225 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
70 V
|
Reverse Recovery Time-Max
|
0.006 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for BAL99LT1G
This table gives cross-reference parts and alternative options found for BAL99LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAL99-HE3-18 | Rectifier Diode, 1 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Vishay Intertechnologies | BAL99LT1G vs BAL99-HE3-18 |
933986070215 | 0.215A, 70V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | NXP Semiconductors | BAL99LT1G vs 933986070215 |
BAL99235 | 0.215A, 70V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAL99LT1G vs BAL99235 |
BAL99-GT1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | BAL99LT1G vs BAL99-GT1 |
BAL99212 | 0.215A, 70V, SILICON, SIGNAL DIODE | NXP Semiconductors | BAL99LT1G vs BAL99212 |
BAL99 | Rectifier Diode, 1 Element, 0.25A, 80V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-3 | Infineon Technologies AG | BAL99LT1G vs BAL99 |
BAL99-T1-LF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Won-Top Electronics Co Ltd | BAL99LT1G vs BAL99-T1-LF |
BAL99 | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM), Silicon, PLASTIC PACKAGE-3 | Formosa Microsemi Co Ltd | BAL99LT1G vs BAL99 |
BAL99-V-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.25A, 70V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | BAL99LT1G vs BAL99-V-GS18 |
BAL99LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | BAL99LT1G vs BAL99LT1 |
Related Parts for BAL99LT1G
-
BAT721CRectifier Diodes
-
BZX84C4V7-7-FZener Diodes
-
GRM21BR61C106KE15KFixed Capacitors
-
SMBJ10CA-13-FTransient Suppressors
-
IRFTS9342TRPBFPower Field-Effect Transistors
-
ATSAM4S8BB-ANRMicrocontrollers
-
RC1206FR-07390RLFixed Resistors
-
LT1317CMS8Switching Regulator or Controllers
-
DMP2240UDM-7Small Signal Field-Effect Transistors