Part Details for BAL99-G by Sensitron Semiconductors
Overview of BAL99-G by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAL99-G
BAL99-G CAD Models
BAL99-G Part Data Attributes
|
BAL99-G
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BAL99-G
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAL99-G
This table gives cross-reference parts and alternative options found for BAL99-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL99-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BAL99 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM) | BAL99-G vs BAL99 |
BAL99LT1 | Transys Electronics Limited | Check for Price | Rectifier Diode, 1 Element, 0.1A, 70V V(RRM) | BAL99-G vs BAL99LT1 |
BAL99LT1 | onsemi | Check for Price | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAL99-G vs BAL99LT1 |
BAL99 | Lite-On Semiconductor Corporation | Check for Price | Rectifier Diode, 1 Element, 0.1A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | BAL99-G vs BAL99 |
BAL99L | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Element, Silicon, TO-236AB, CASE 318-07, 3 PIN | BAL99-G vs BAL99L |
BAL99_R1_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BAL99-G vs BAL99_R1_10001 |
BAL99-T1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAL99-G vs BAL99-T1 |
BAL99LT1G | onsemi | Check for Price | 70 V Switching Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BAL99-G vs BAL99LT1G |
933986070215 | NXP Semiconductors | Check for Price | 0.215A, 70V, SILICON, SIGNAL DIODE, PLASTIC, SMD, 3 PIN | BAL99-G vs 933986070215 |
BAL99-T1 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | BAL99-G vs BAL99-T1 |