Part Details for BAL74TA by Zetex / Diodes Inc
Overview of BAL74TA by Zetex / Diodes Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for BAL74TA
BAL74TA CAD Models
BAL74TA Part Data Attributes
|
BAL74TA
Zetex / Diodes Inc
Buy Now
Datasheet
|
Compare Parts:
BAL74TA
Zetex / Diodes Inc
Rectifier Diode, 1 Element, 0.1A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ZETEX PLC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G3 | |
Non-rep Pk Forward Current-Max | 1 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | CECC50001-063 | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAL74TA
This table gives cross-reference parts and alternative options found for BAL74TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAL74TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934002810215 | Rectifier Diode, 1 Element, 0.215A, 50V V(RRM), Silicon | Nexperia | BAL74TA vs 934002810215 |
BAL74 | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAL74TA vs BAL74 |
BAL74 | Rectifier Diode | Nexperia | BAL74TA vs BAL74 |
BAL74 | Rectifier Diode, 1 Element, 0.15A, Silicon, SOT-23, 3 PIN | Diodes Incorporated | BAL74TA vs BAL74 |
BAL74T/R | Rectifier Diode | Nexperia | BAL74TA vs BAL74T/R |
BAL74-T | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAL74TA vs BAL74-T |
BAL74235 | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, Signal Diode | NXP Semiconductors | BAL74TA vs BAL74235 |
BAL74,215 | BAL74 - High-speed diode@en-us TO-236 3-Pin | Nexperia | BAL74TA vs BAL74,215 |
BAL74T/R | DIODE 0.215 A, 50 V, SILICON, SIGNAL DIODE, TO-236AB, PLASTIC PACKAGE-3, Signal Diode | NXP Semiconductors | BAL74TA vs BAL74T/R |
BAL74TC | Rectifier Diode, 1 Element, 0.1A, Silicon | Diodes Incorporated | BAL74TA vs BAL74TC |