-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
50Ω to 100Ω balun for UWB 3GHz to 8GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LBUA5QJ2AB-828 | Murata Manufacturing Co Ltd | QORVO UWB MODULE | |
LBUA5QJ2AB-828EVB | Murata Manufacturing Co Ltd | QORVO UWB MODULE EVALUATION KIT | |
CLC449A/BPA | Rochester Electronics LLC | CLC449 - Op Amp, Ultra-Wideband, 1.2 GHZ - Dual marked (5962-9752001MPA) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8958
|
Newark | Balun Filter, 3-8Ghz, Bumpless Csp Rohs Compliant: Yes |Stmicroelectronics BAL-UWB-01E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 29575 |
|
$0.2130 / $0.8870 | Buy Now |
DISTI #
497-19458-1-ND
|
DigiKey | BALUN FOR UWB 3HGZ TO 8GHZ Min Qty: 1 Lead time: 13 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
13850 In Stock |
|
$0.2670 / $0.9900 | Buy Now |
DISTI #
BAL-UWB-01E3
|
Avnet Americas | Chip Balun, 50ohm, 100ohm, 1 dB, CSP, 3 GHz, 8 GHz - Tape and Reel (Alt: BAL-UWB-01E3) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2094 / $0.2240 | Buy Now |
DISTI #
511-BAL-UWB-01E3
|
Mouser Electronics | Signal Conditioning 50ohm to 100ohm balun for UWB 3GHz to 8GHz RoHS: Compliant | 14714 |
|
$0.2270 / $0.4300 | Buy Now |
DISTI #
V79:2366_26756991
|
Arrow Electronics | RF Transformer 1:1.414 6 Terminal Solder SMD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 3131 |
|
$0.1571 | Buy Now |
|
STMicroelectronics | 50Ω, to 100Ω, balun for UWB 3GHz to 8GHz RoHS: Compliant Min Qty: 1 | 14679 |
|
$0.2400 / $0.4200 | Buy Now |
|
Future Electronics | ultra-miniature balun for Wifi, Bluetooth and Sub-GHz RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2150 / $0.2250 | Buy Now |
DISTI #
61870758
|
Verical | RF Transformer 1:1.414 6 Terminal Solder SMD RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2108 | Americas - 3131 |
|
$0.1571 | Buy Now |
DISTI #
BAL-UWB-01E3
|
Avnet Silica | Chip Balun, 50ohm, 100ohm, 1 dB, CSP, 3 GHz, 8 GHz (Alt: BAL-UWB-01E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BAL-UWB-01E3
|
EBV Elektronik | Chip Balun, 50ohm, 100ohm, 1 dB, CSP, 3 GHz, 8 GHz (Alt: BAL-UWB-01E3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | EBV - 45000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BAL-UWB-01E3
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BAL-UWB-01E3
STMicroelectronics
50Ω to 100Ω balun for UWB 3GHz to 8GHz
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Cut-off Frequency-Max | 8000 MHz | |
Cut-off Frequency-Min | 3000 MHz | |
Insertion Loss | 1.2 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER |