Part Details for BAI20M000000GNH18A by Standard Crystal Corporation
Overview of BAI20M000000GNH18A by Standard Crystal Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BAI20M000000GNH18A
BAI20M000000GNH18A CAD Models
BAI20M000000GNH18A Part Data Attributes
|
BAI20M000000GNH18A
Standard Crystal Corporation
Buy Now
Datasheet
|
Compare Parts:
BAI20M000000GNH18A
Standard Crystal Corporation
Parallel - 3Rd Overtone Quartz Crystal, 20MHz Nom, HC49UP, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STANDARD CRYSTAL CORP | |
Package Description | HC49UP, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 1000 µW | |
Frequency Stability | 0.01% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 18 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L11.4XB4.8XH3.5 (mm)/L0.449XB0.189XH0.138 (inch) | |
Surface Mount | YES |