Part Details for BAI1125FFQR by Thomas & Betts
Overview of BAI1125FFQR by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Aerospace and Defense
Renewable Energy
Part Details for BAI1125FFQR
BAI1125FFQR CAD Models
BAI1125FFQR Part Data Attributes
|
BAI1125FFQR
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
BAI1125FFQR
Thomas & Betts
RF Connector Adapter, Panel Mount, Cable Mount, Female-Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | CABLE AND PANEL | |
Panel Mount | YES |