BAF-8/10
Description: FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER

Overview of BAF-8/10 by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BAF-8/10 by Eaton Bussmann

Part # Manufacturer Description Stock Price Buy
DISTI # 99M1685
Newark Buss Midget Fuse |Eaton Bussmann BAF-8/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $45.7500
  • 25 $40.2900
  • 50 $36.6500
  • 100 $34.6000
  • 250 $33.9200
$33.9200 / $45.7500 Buy Now
DISTI # BAF-8/10-ND
DigiKey BUSS MIDGET FUSE Min Qty: 10 Lead time: 37 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $42.4000
$42.4000 Buy Now
DISTI # 71390896
RS BUSS MIDGET FUSE | Bussmann by Eaton BAF-8/10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk 0
  • 10 $42.5300
$42.5300 RFQ
DISTI # 000000000002490056
Sager Industrial & Electrical Fuses BUSS MIDGET FUSE Min Qty: 10 0
  • 10 $31.6100
  • 20 $30.3500
  • 40 $29.3700
  • 90 $28.4500
$28.4500 / $31.6100 Buy Now

CAD Models for BAF-8/10 by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BAF-8/10 by Eaton Bussmann

BAF-8/10
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
Blow Characteristic
FAST
Body Height
38.1 mm
Body Length or Diameter
10.41 mm
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Packing Method
BOX
Rated Breaking Capacity
35 A
Rated Current
0.8 A
Rated Voltage(AC)
250 V
Reference Standard
CSA; UL
Surface Mount
NO
Terminal Finish
NICKEL
Terminal Shape
END CAP
Want to compare parts?
  1. BAF-8/10
    Eaton Bussmann
    FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 35A (IR), INLINE/HOLDER
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BAF-8/10 by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BAF-8/10 by Eaton Bussmann

Select Manufacturer
Which Manufacturer of BAF-8/10 would you like to use for your alert(s)?
  • Please alert me when BAF-8/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BAF-8/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BAF-8/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BAF-8/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BAF-8/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BAF-8/10 by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: