Part Details for BACC63CT25D24SNH by SOURIAU-SUNBANK
Overview of BACC63CT25D24SNH by SOURIAU-SUNBANK
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BACC63CT25D24SNH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AK5234
|
Newark | "bacc 24C 12#16, 12#12 Skt Plug" |Souriau-Sunbank/eaton BACC63CT25D24SNH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$97.8800 / $102.1300 | Buy Now |
DISTI #
5664-BACC63CT25D24SNH-ND
|
DigiKey | BACC 24C 12#16, 12#12 SKT PLUG Min Qty: 1 MARKETPLACE PRODUCT |
84 In Stock |
|
$104.7100 / $138.4900 | Buy Now |
DISTI #
1792-207225-ND
|
DigiKey | BACC 24C 12#16, 12#12 SKT PLUG Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$72.0200 / $120.0300 | Buy Now |
DISTI #
649-BACC63CT25D24SNH
|
Mouser Electronics | Circular MIL Spec Connector BACC 24C 12#16, 12#12 SKT PLUG | 0 |
|
$76.8900 / $119.6400 | Order Now |
DISTI #
SOMBACC63CT25D24SNH
|
Interstate Connecting Components | Cad composite plug RFI size 25 keyed N | 0 |
|
$72.9379 / $82.6185 | Buy Now |
DISTI #
BACC63CT25D24SNH
|
PEI Genesis | BACC 24C 12#16, 12#12 SKT PLUG | 0 |
|
Buy Now |
Part Details for BACC63CT25D24SNH
BACC63CT25D24SNH CAD Models
BACC63CT25D24SNH Part Data Attributes
|
BACC63CT25D24SNH
SOURIAU-SUNBANK
Buy Now
Datasheet
|
Compare Parts:
BACC63CT25D24SNH
SOURIAU-SUNBANK
MIL Series Connector,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SOURIAU INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 12,12 | |
Contact Sizes | 16,12 | |
Coupling Type | THREADED | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | COMPOSITE | |
Shell Size | 25 | |
Termination Type | CRIMP | |
Total Number of Contacts | 24 | |
Unique Insert Number | 25-24 |