Part Details for BACC63CT17-35PCH by Esterline Technologies Corporation
Overview of BACC63CT17-35PCH by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BACC63CT17-35PCH
BACC63CT17-35PCH CAD Models
BACC63CT17-35PCH Part Data Attributes
|
BACC63CT17-35PCH
Esterline Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
BACC63CT17-35PCH
Esterline Technologies Corporation
MIL Series Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-38999 SERIES III, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 55 | |
Contact Sizes | 22D | |
Coupling Type | THREADED | |
Degrees of Rotation | 66 | |
Other Description | COMPOSITE PLUG | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION/ENVIRONMENT/FLUID RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Polarization | C | |
Shell Finish | NICKEL | |
Shell Material | COMPOSITE | |
Shell Size | 17 | |
Termination Type | CRIMP | |
Total Number of Contacts | 55 | |
Unique Insert Number | 17-35 |