Part Details for BACC63BV14F15SN by Bel Fuse
Overview of BACC63BV14F15SN by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BACC63BV14F15SN
BACC63BV14F15SN CAD Models
BACC63BV14F15SN Part Data Attributes
|
BACC63BV14F15SN
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
BACC63BV14F15SN
Bel Fuse
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-C-26500, SHIELDED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 15 | |
Contact Sizes | 20 | |
Contact Type | Crp Rear Rlse | |
Coupling Type | THREADED | |
Degrees of Rotation | 105 | |
Other Description | VIBRATION RESISTANT RECEPTACLE | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/FLUID/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED EPOXY | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
Unique Insert Number | 14-15 |