Part Details for BAC042 by L-com Inc
Overview of BAC042 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BAC042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89M7203
|
Newark | Connector Bnc M Rg6-Q Crimp |L-Com BAC042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 187 |
|
$1.3500 | Buy Now |
DISTI #
5073-BAC042-ND
|
DigiKey | CONNECTOR BNC M RG6-Q CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$2.4300 | Buy Now |
DISTI #
73245828
|
RS | CONNECTOR BNC M RG6-Q CRIMP | L-com BAC042 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.3400 | RFQ |
|
Onlinecomponents.com | CONNECTOR BNC M RG6-Q CRIMP RoHS: Compliant | 0 |
|
$1.1700 / $1.7100 | Buy Now |
DISTI #
BAC042
|
L-com US | This male BNC RF connector is designed for crimp attachment to RG6-Q size coaxial cable utilizing readily-available crimp tools with standard crimp sizes: .309" for the crimp ferrule. BNC connectors connect with a twist lock, making them popular for RF applications. Min Qty: 1 Package Multiple: 1 | 187 |
|
$1.0700 / $1.3500 | Buy Now |
Part Details for BAC042
BAC042 CAD Models
BAC042 Part Data Attributes
|
BAC042
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BAC042
L-com Inc
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLE:RG 6-Q | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Panel Mount | NO | |
Termination Type | CRIMP |