Part Details for BAA145 by Baneasa SA
Overview of BAA145 by Baneasa SA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for BAA145
BAA145 CAD Models
BAA145 Part Data Attributes
|
BAA145
Baneasa SA
Buy Now
Datasheet
|
Compare Parts:
BAA145
Baneasa SA
Analog Circuit, 1 Func, CB-109B
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BANEASA S A | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Temperature Grade | COMMERCIAL |