Part Details for BA9702FS-T1 by ROHM Semiconductor
Overview of BA9702FS-T1 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BA9702FS-T1
BA9702FS-T1 CAD Models
BA9702FS-T1 Part Data Attributes:
|
BA9702FS-T1
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BA9702FS-T1
ROHM Semiconductor
SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
Length | 10 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 23 V | |
Supply Voltage-Min (Vsup) | 3.6 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 5.4 mm |
Alternate Parts for BA9702FS-T1
This table gives cross-reference parts and alternative options found for BA9702FS-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BA9702FS-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BA9702FST1 | Analog Circuit, 3 Func, PDSO24, SSOP-24 | ROHM Semiconductor | BA9702FS-T1 vs BA9702FST1 |