Part Details for BA96PG48VP by Spectrum Devices Corporation
Overview of BA96PG48VP by Spectrum Devices Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BA96PG48VP
BA96PG48VP CAD Models
BA96PG48VP Part Data Attributes
|
BA96PG48VP
Spectrum Devices Corporation
Buy Now
Datasheet
|
Compare Parts:
BA96PG48VP
Spectrum Devices Corporation
Single Color LED Display Cluster, Pure Green, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SPECTRUM DEVICES | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | PURE GREEN | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
Forward Current-Max | 0.015 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED DISPLAY CLUSTER |